TE Connectivity 1-233888-0 technical specifications.
| Color | Yellow |
| Connectors Color | Green |
| Insertion Loss | 0.5dB |
| Insulation Material | PVC |
| Lead Free | Contains Lead |
| Length | 32.8foot |
| Mount | Cable |
| Number of Positions | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Return Loss | 65dB |
| RoHS Compliant | No |
| Series | OPTIMATE |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-233888-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.