Quick disconnect terminal featuring a brass construction with tin plating for reliable conductivity. Designed for 13.5-17 AWG wire, this non-insulated female receptacle offers a 6.35mm mating tab width and 19mm length. The terminal supports free-hanging mounting and is supplied on tape and reel for efficient automated assembly. RoHS compliant and ELV compliant, it provides a 1um tin plating thickness.
TE Connectivity 1-280001-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.3mm |
| Lead Free | Not Applicable |
| Length | 0.748inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-280001-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.