TE Connectivity 1-280002-1 technical specifications.
| ELV | Compliant |
| Insulation | Non-Insulated |
| Material | Brass |
| Packaging | Strip |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 5000AWG |
| Wire Gauge (Min) | 1500AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-280002-1 to view detailed technical specifications.
No datasheet is available for this part.