Right angle, non-insulated quick disconnect terminal featuring brass construction with tin plating. Designed for discrete wire, this female receptacle supports 5-20AWG wire gauges with a 0.13-inch insulation diameter. The terminal offers a 6.35mm mating tab width and 0.25-inch tab width, with a 0.032-inch tab thickness. Packaged in tape and reel for 2500 units, it is RoHS compliant and meets UL94 V-2 flammability rating.
TE Connectivity 1-280050-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 16.8mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Length | 0.299inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-280050-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.