TE Connectivity 1-281664-0 technical specifications.
| Termination Type | IDC |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-281664-0 to view detailed technical specifications.
No datasheet is available for this part.