10-position, 1-row female wire housing with IDC termination. Features a 2.54mm pitch and 0.1-inch row spacing, accepting 26AWG wire with a 0.039-inch insulation diameter. Rated for 3A contact current with bronze contacts and tin plating. Housing is blue, 8mm high, and 26.2mm long, with UL94 V-0 flammability rating. RoHS compliant and ELV compliant.
TE Connectivity 1-281711-0 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8mm |
| Housing Color | Blue |
| Insulation Diameter | 0.039inch |
| Lead Free | Not Applicable |
| Length | 26.2mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-281711-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.