15-position wire-to-wire connector with a 2.54mm pitch. Features tin-plated bronze contacts rated for 3A, suitable for 1.2mm insulation diameter wires. This male connector mounts via through-hole termination with solder. Housing is blue, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 1-281783-5 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.1inch |
| Housing Color | Blue |
| Insulation Diameter | 1.2mm |
| Length | 38.9mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Strain Relief | No (Without) |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-281783-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.