20-position, 2-row right-angle header receptacle with 2.54mm pitch. Features gold-plated bronze female socket contacts rated for 3A, suitable for AWG 26-28 discrete wire termination via IDC. Housing is blue, UL94 V-0 flammability rated, and the component is RoHS compliant. Designed for free-hanging, cable mounting with a 17.8mm height and 26.2mm length.
TE Connectivity 1-281793-0 technical specifications.
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17.8mm |
| Housing Color | Blue |
| Insulation Diameter | 0.039inch |
| Lead Free | Not Applicable |
| Length | 26.2mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HE13/HE14 |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-281793-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.