This 2-position shrouded header is designed for board-to-board connections. It features a 5mm pitch and can handle up to 16A of current. The contacts are made of brass with a tin plating, and the header is compliant with UL94 V-0 flammability rating. It operates within a temperature range of -25°C to 105°C and is packaged in a tray. The header is also RoHS compliant.
TE Connectivity 1-282002-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Grey |
| Contact Current Rating | 16A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.39inch |
| Housing Color | Natural |
| Length | 0.36inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 5mm |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Series | Mark I |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282002-2 to view detailed technical specifications.
No datasheet is available for this part.