TE Connectivity 1-282003-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Orange |
| Contact Current Rating | 16A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Housing Color | Natural |
| Length | 14.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 5mm |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Series | Mark I |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282003-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.