TE Connectivity 1-282042-2 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Housing Color | Natural |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Mark I |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282042-2 to view detailed technical specifications.
No datasheet is available for this part.