This 2-position female blade socket features a 5mm pitch and is part of the Mark I series. It is compliant with ELV regulations and is available in a tray packaging format. The socket has a natural housing color and is made with brass contact material, plated with tin. It is designed for free-hanging mounting and is suitable for use with discrete wire or cable.
TE Connectivity 1-282042-3 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Housing Color | Natural |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Mark I |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282042-3 to view detailed technical specifications.
No datasheet is available for this part.