The 1-282086-1 is a 6-position free hanging female blade socket from the Mark I series, featuring a natural housing color and a tin-plated brass contact material. It is compliant with ELV standards and RoHS regulations. The socket is designed for use with discrete wire or cable and is packaged in a box. It has a natural color and is made of brass with a tin plating, suitable for use in a variety of applications.
TE Connectivity 1-282086-1 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Housing Color | Natural |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | Mark I |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282086-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.