This 6-position female blade socket is made from brass with a tin plating and is compliant with ELV standards. It is designed for free hanging applications and is packaged in a tray. The socket is RoHS compliant and part of the Mark I series.
TE Connectivity 1-282086-3 technical specifications.
| Color | Orange |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Housing Color | Natural |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Mark I |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282086-3 to view detailed technical specifications.
No datasheet is available for this part.