TE Connectivity 1-2823599-2 technical specifications.
| Type | LTE MIMO |
| Minimum Frequency | 698|1562|1710|4900MHz |
| Maximum Frequency | 960|1612|2700|6000MHz |
| Typical Antenna Gain | 2.3dBi|5dBi|2dBi |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Maximum VSWR | 2.5 |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-2823599-2 to view detailed technical specifications.
No datasheet is available for this part.