TE Connectivity 1-2823602-2 technical specifications.
| Type | MIMO |
| Minimum Frequency | 698|1562MHz |
| Maximum Frequency | 960|3800MHz |
| Typical Antenna Gain | 6dBi(Max) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Maximum VSWR | 2 |
| Maximum Input Power | 60000mW |
| Impedance | 50Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-2823602-2 to view detailed technical specifications.
No datasheet is available for this part.