TE Connectivity 1-282804-0 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Number of Positions | 10 |
| Pitch | 5mm |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Diameter | -1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-282804-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.