TE Connectivity 1-282804-1 technical specifications.
| Type | Eurostyle Block |
| Gender | PL |
| Number of Contacts | 11 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-282804-1 to view detailed technical specifications.
No datasheet is available for this part.