TE Connectivity 1-282804-8 technical specifications.
| Type | Eurostyle Block |
| Gender | PL |
| Number of Contacts | 18 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-282804-8 to view detailed technical specifications.
No datasheet is available for this part.