TE Connectivity 1-282806-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Screw Flange | No (Without) |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Solder |
| Wire/Cable Diameter | -1.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-282806-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.