
Four-position, single-row terminal block with 10.16mm pitch, designed for right-angle cable mounting. Features screw termination and a 15A current rating with a 600V voltage rating. Constructed with bronze contacts and a black UL94 V-0 rated housing, operating from -40°C to 110°C. Suitable for wire gauges from 12AWG to 30AWG.
TE Connectivity 1-282809-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | No (Without) |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282809-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.