
14-position, single-row shrouded header with a 5.08mm pitch. Features right-angle, through-hole solder termination and a 15A current rating. Constructed with bronze contacts and tin plating, housed in green UL94 V-0 rated plastic. Rated for 300V AC, this lead-free and RoHS compliant component is supplied in bulk packaging.
TE Connectivity 1-282815-4 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 71.1mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282815-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
