Vertical, shrouded, 17-position, 5mm pitch, pluggable terminal block header assembly. Features tin-plated bronze contacts, a green housing, and UL94 V-0 flammability rating. Rated for 15A current and 300V AC voltage. Through-hole mount with solder termination. RoHS and ELV compliant.
TE Connectivity 1-282822-7 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282822-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.