
Vertical, through-hole mounted terminal block header with 12 positions and 12 contacts. Features a 0.4-inch pitch and a 15A current rating, with a 600V voltage rating. Constructed with copper alloy contacts plated in tin, housed in green UL94 V-0 flammability rated plastic. Includes a closed end and is shrouded, with a 3.5mm solder tail termination. RoHS and ELV compliant.
TE Connectivity 1-282828-2 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Box |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282828-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
