
Four-position, single-row terminal block with 5mm pitch, designed for right-angle cable mounting. Features screw termination and a 12A current rating, supporting wire gauges from 12AWG to 30AWG. Constructed with bronze contacts plated in tin, housed in green UL94 V-0 flammability rated material. Rated for 300V AC, this RoHS compliant component offers a general-purpose solution.
TE Connectivity 1-282830-3 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282830-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
