Unshrouded header with 12 positions and 1 row, featuring a 5mm pitch and straight orientation. This through-hole mounted component offers a 12A current rating and 300V AC voltage rating. Constructed with brass contacts and tin plating, it operates within a -40°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. The green housing is lead-free and RoHS compliant.
TE Connectivity 1-282832-2 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 2.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 0.28inch |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282832-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.