Unshrouded header with 16 positions and a 5mm pitch, featuring a straight, through-hole mounting orientation. This component offers a 12A current rating and a 300V AC voltage rating, with brass contacts plated in tin. The green housing is constructed from UL94 V-0 flammability rated material, operating within a -40°C to 105°C temperature range. Termination is achieved via solder, with a tail length of 3.5mm.
TE Connectivity 1-282832-7 technical specifications.
Download the complete datasheet for TE Connectivity 1-282832-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.