18-position, 5mm pitch vertical pluggable terminal block with a single row configuration. Features brass contacts with tin plating, rated for 12A and 300V AC. Housing is green, constructed from UL94 V-0 rated material for flammability resistance. Termination is solder, and the component is RoHS compliant.
TE Connectivity 1-282832-9 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282832-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.