
12-position, 1-row, straight, through-hole mount terminal block with 10.16mm pitch. Features brass contacts with tin plating, rated for 17.5A and 600V AC. Housing is green, UL94 V-0 flammability rated, and includes interlock and side stackable capabilities. Termination is solder, with a tail length of 3.5mm.
TE Connectivity 1-282843-2 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| Depth | 9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Length | 116.84mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage (AC) | 750V |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282843-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
