TE Connectivity 1-282845-3 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 7.62mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Voltage Rating | 450VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-282845-3 to view detailed technical specifications.
No datasheet is available for this part.