13-position, 1-row, straight terminal block with 5mm pitch. Features 24A current rating per contact, 300V max supply voltage, and brass contacts with tin plating. This screwless terminal block offers solder termination with a 3.5mm tail length and accommodates wire gauges from 12AWG to 30AWG. The green, UL94 V-0 rated housing includes interlock and side stackable features.
TE Connectivity 1-282856-3 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 24A |
| Current Rating | 24A |
| Depth | 10mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Length | 65.5mm |
| Max Current Rating | 24A |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282856-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.