
16-position, single-level terminal block with a 5mm pitch. Features straight, through-hole mounting and a 24A current rating per contact. Brass contacts with tin plating ensure reliable connections. Housing is green, UL94 V-0 flammability rated, and the block supports wire gauges from 12AWG to 30AWG. This RoHS compliant component operates at up to 300V.
TE Connectivity 1-282856-6 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 24A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282856-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
