This 14-position terminal block from TE Connectivity features a right-angle orientation and a maximum wire gauge of 30AWG and a minimum of 12AWG. It is rated for 300V and is available in a through-hole package. The terminal block is made of brass with a tin plating and is RoHS compliant.
TE Connectivity 1-282862-4 technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 24A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282862-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.