This terminal block features 18 positions per level, with a maximum current rating of 24A and a maximum voltage rating of 300V. It is designed for through hole mounting and has a right angle orientation. The block is available in bulk packaging and has a 5mm pitch. The contacts are plated with brass and tin, and the housing is green in color. The terminal block is RoHS compliant and suitable for general use.
TE Connectivity 1-282862-8 technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 24A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions Per Level | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282862-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.