This 11-position terminal block from TE Connectivity features a right angle orientation and a maximum current rating of 24A. It is designed for through hole mounting and has a maximum voltage rating of 300V. The block is available in bulk packaging and has a pitch of 5.08mm. The contacts are plated with brass and tin, and the housing is colored green. The terminal block is RoHS compliant and suitable for general use.
TE Connectivity 1-282863-1 technical specifications.
| Color | Green |
| Contact Plating | Brass, Tin |
| Current | 24A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282863-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.