General purpose, 10-position, 10-circuit terminal block with a 7.5mm pitch. Features right-angle cable mounting with screw termination and a 15A current rating. Constructed with bronze contacts plated in tin, housed in UL94 V-0 rated green plastic. Operates within a temperature range of -40°C to 105°C and supports wire gauges from 12AWG to 30AWG. Rated for 300V AC, this RoHS compliant component is suitable for general interconnect applications.
TE Connectivity 1-282959-0 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282959-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.