General terminal block featuring 11 positions and 11 circuits, designed for right-angle, through-hole mounting. Offers a 7.5mm pitch and accepts wire gauges from 12AWG to 30AWG. Rated for 15A current and 300V, with bronze contacts plated in tin. Housing is green, UL94 V-0 flammability rated, and the unit is RoHS compliant.
TE Connectivity 1-282959-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-282959-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.