General terminal block featuring 14 positions with a 5mm pitch, designed for cable mounting. This straight, single-level block accepts wire gauges from 12AWG to 30AWG, with screw termination for secure connections. It offers a 15A current rating and a 300V voltage rating, constructed with green housing and bronze contacts plated in tin. The component is RoHS compliant and meets UL94 V-0 flammability standards.
TE Connectivity 1-284040-4 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284040-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.