General purpose terminal block with 10 positions and 10 circuits, featuring a straight, cable mount orientation. Rated for 15A current and 300V voltage, with a maximum supply voltage of 600V AC. Constructed with bronze and brass contacts, plated with nickel and tin, and housed in green UL94 V-0 rated plastic. Accommodates wire gauges from 12AWG to 30AWG with screw termination.
TE Connectivity 1-284044-0 technical specifications.
| Color | Green |
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel, Tin |
| Current | 15A |
| Depth | 12.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 95mm |
| Max Supply Voltage (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284044-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.