12-position, 1-row, straight terminal block for cable mounting. Features 15A current rating per contact and 300V voltage rating. Utilizes bronze contacts with tin plating and a green housing. Designed for 12-30 AWG wire gauge with screw termination. Compliant with RoHS and ELV standards, and UL94 V-0 flammability rating.
TE Connectivity 1-284044-2 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284044-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.