Pluggable terminal block header with 16 positions and 2 rows, featuring a 5.08mm pitch. This right-angle connector offers a 15A current rating and 300V voltage rating, with bronze contacts plated in tin. Constructed with a green, UL94 V-0 flammability rated housing, it supports through-hole mounting and solder termination. The component is RoHS and ELV compliant.
TE Connectivity 1-284061-6 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284061-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.