Vertical shrouded header with 34 positions and 2 rows, featuring a 5.08mm pitch. This component offers 15A maximum current rating and 300V voltage rating, with tin-plated bronze contacts. It includes an interlock and screwless terminal block, designed for through-hole mounting with a 3.5mm tail length. Operating temperature range is -40°C to 110°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 1-284065-7 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Levels | 2 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284065-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.