Green, 14-position, 3.81mm pitch terminal block with straight, through-hole mounting. Features brass contacts with tin plating, rated for 12A and 300V. Designed for 14 circuits with a single level and row, accommodating wire gauges from 14AWG to 30AWG. Housing meets UL94 V-0 flammability rating. RoHS compliant.
TE Connectivity 1-284392-4 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 3.81mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284392-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.