17-position, right-angle terminal block with a 3.5mm pitch, designed for through-hole mounting. Features brass contacts with tin plating, rated for 12A and 300V. This shrouded terminal block offers a single level with 17 positions per level and accommodates wire gauges from 12AWG to 30AWG. Housing is green, and the component is RoHS and ELV compliant with a UL94 V-0 flammability rating.
TE Connectivity 1-284414-7 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Brass, Tin |
| Current | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284414-7 to view detailed technical specifications.
No datasheet is available for this part.