15-position, right-angle terminal block for cable mounting, featuring a 3.5mm pitch and screw termination. This general-purpose terminal block offers a 300V voltage rating and 11A current capacity per contact. Constructed with green housing and bronze contacts with tin plating, it meets UL94 V-0 flammability standards and is RoHS compliant. Dimensions include 52.5mm length, 15.5mm width, and 11.1mm height, accommodating wire gauges from 14AWG to 30AWG.
TE Connectivity 1-284506-5 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 52.5mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Width | 15.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284506-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.