14-position, single-row, right-angle terminal block with 3.81mm pitch. Features screw termination, accepting wire gauges from 14AWG to 30AWG. Rated for 11A current and 300V voltage. Bronze contacts with tin plating, housed in green UL94 V-0 rated plastic. Cable mountable for free-hanging applications.
TE Connectivity 1-284507-4 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 53.3mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Width | 15.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284507-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.