19-position, right-angle terminal block with 3.81mm pitch, designed for cable mounting. Features 11A current rating per contact, 300V voltage rating, and screw termination. Constructed with green housing and bronze contacts with tin plating. Compliant with RoHS and ELV standards, boasting UL94 V-0 flammability rating. Accommodates wire gauges from 14AWG to 30AWG.
TE Connectivity 1-284507-9 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284507-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.