General purpose, right-angle, 13-position terminal block designed for cable mounting. Features a 3.81mm pitch and screw termination, accepting wire gauges from 14AWG to 30AWG. Offers a 12A current rating and 150V voltage rating per contact. Constructed with bronze contacts plated in tin, housed in UL94 V-0 rated green plastic.
TE Connectivity 1-284509-3 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 225 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 150V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284509-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.