General purpose terminal block featuring 14 positions with a 3.81mm pitch. This right-angle, cable-mount unit offers 14 circuits and 14 contacts, each rated for 11A and 150V. Constructed with bronze contacts plated in tin, it boasts a UL94 V-0 flammability rating and green housing. Designed for wire gauges from 14AWG to 30AWG, it utilizes screw termination.
TE Connectivity 1-284509-4 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 225 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 150V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284509-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.