Vertical, through-hole mount pluggable terminal block with 14 positions and a 0.138-inch pitch. Features a green housing, tin-plated bronze contacts, and a 300V voltage rating with an 11A current rating. This UL94 V-0 rated component is lead-free, RoHS compliant, and designed for flexible flat cable/flexible printed circuit applications, offering a shrouded, one-level configuration.
TE Connectivity 1-284514-4 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 51mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| Width | 7.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-284514-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.